Part Details for SCC2691AC1A28 by Philips Semiconductors
Overview of SCC2691AC1A28 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SCC2691AC1A28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | UART, 28 Pin, Plastic, PLCC | 1 |
|
$6.0000 | Buy Now |
|
Quest Components | UART, 28 Pin, Plastic, PLCC | 19 |
|
$13.8750 / $16.8750 | Buy Now |
|
Quest Components | UART, 28 Pin, Plastic, PLCC | 34 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for SCC2691AC1A28
SCC2691AC1A28 CAD Models
SCC2691AC1A28 Part Data Attributes
|
SCC2691AC1A28
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2691AC1A28
Philips Semiconductors
Serial I/O Controller, CMOS, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |