Part Details for SCC2691AC1D24,512 by NXP Semiconductors
Overview of SCC2691AC1D24,512 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC2691AC1D24,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8792
|
Newark | Uart, Fifo, 115.2Kbaud, 5.5V, Sol-24, Uart Ic Type:Serial Uart, No. Of Channels:1Channels, Data Rate:115.2Kbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Nxp SCC2691AC1D24,512 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.0046875MBPS, CMOS, PDSO24 | 1 |
|
$6.0200 / $7.2240 | Buy Now |
|
Chip1Cloud | IC UART SINGLE 24SOIC | 7600 |
|
RFQ |
Part Details for SCC2691AC1D24,512
SCC2691AC1D24,512 CAD Models
SCC2691AC1D24,512 Part Data Attributes
|
SCC2691AC1D24,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2691AC1D24,512
NXP Semiconductors
SCC2691 - Universal asynchronous receiver/transmitter (UART) SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2691AC1D24,512
This table gives cross-reference parts and alternative options found for SCC2691AC1D24,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2691AC1D24,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2691AC1D24-T | IC 1 CHANNEL(S), 38.4K bps, SERIAL COMM CONTROLLER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOL-24, Serial IO/Communication Controller | NXP Semiconductors | SCC2691AC1D24,512 vs SCC2691AC1D24-T |
935002730112 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOL-24 | NXP Semiconductors | SCC2691AC1D24,512 vs 935002730112 |
935002730118 | IC 1 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Serial IO/Communication Controller | NXP Semiconductors | SCC2691AC1D24,512 vs 935002730118 |
SCC2691AC1D24 | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PDSO24 | YAGEO Corporation | SCC2691AC1D24,512 vs SCC2691AC1D24 |
935002730529 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOL-24 | NXP Semiconductors | SCC2691AC1D24,512 vs 935002730529 |