Part Details for SCC2691AE1N24,602 by NXP Semiconductors
Overview of SCC2691AE1N24,602 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC2691AE1N24,602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8799
|
Newark | Uart, Fifo, 115.2Kbaud, 5.5V, Dip-24, No. Of Channels:1 Channel, Data Rate:115.2Kbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Dip, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp SCC2691AE1N24,602 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SCC2691AE1N24,602
SCC2691AE1N24,602 CAD Models
SCC2691AE1N24,602 Part Data Attributes
|
SCC2691AE1N24,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2691AE1N24,602
NXP Semiconductors
SCC2691 - Universal asynchronous receiver/transmitter (UART) DIP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT222-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2691AE1N24,602
This table gives cross-reference parts and alternative options found for SCC2691AE1N24,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2691AE1N24,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935026990129 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 | NXP Semiconductors | SCC2691AE1N24,602 vs 935026990129 |
SCC2691AC1N24 | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PDIP24 | YAGEO Corporation | SCC2691AE1N24,602 vs SCC2691AC1N24 |
SCC2691AC1N24 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 | NXP Semiconductors | SCC2691AE1N24,602 vs SCC2691AC1N24 |
933811540129 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 | NXP Semiconductors | SCC2691AE1N24,602 vs 933811540129 |
933811540602 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 | NXP Semiconductors | SCC2691AE1N24,602 vs 933811540602 |
SCC2691AE1N24,129 | SCC2691 - Universal asynchronous receiver/transmitter (UART) DIP 24-Pin | NXP Semiconductors | SCC2691AE1N24,602 vs SCC2691AE1N24,129 |
SCC2691AC1N24-S | IC 1 CHANNEL(S), 38.4K bps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Serial IO/Communication Controller | NXP Semiconductors | SCC2691AE1N24,602 vs SCC2691AC1N24-S |
SCC2691AC1N24,129 | SCC2691 - Universal asynchronous receiver/transmitter (UART) DIP 24-Pin | NXP Semiconductors | SCC2691AE1N24,602 vs SCC2691AC1N24,129 |