Part Details for SCDS104R-220M-N by Chilisin Electronics Corp
Overview of SCDS104R-220M-N by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCDS104R-220M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uH Shielded Power Inductors ��20% SMD Power Inductors ROHS | 3205 |
|
$0.1039 / $0.1696 | Buy Now |
Part Details for SCDS104R-220M-N
SCDS104R-220M-N CAD Models
SCDS104R-220M-N Part Data Attributes
|
SCDS104R-220M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS104R-220M-N
Chilisin Electronics Corp
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4141, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.073 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |