Part Details for SCDS104R-330T-N by Chilisin Electronics Corp
Overview of SCDS104R-330T-N by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCDS104R-330T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.3A 33uH Shielded Power Inductors ��30% SMD Power Inductors ROHS | 3405 |
|
$0.1061 / $0.1925 | Buy Now |
Part Details for SCDS104R-330T-N
SCDS104R-330T-N CAD Models
SCDS104R-330T-N Part Data Attributes
|
SCDS104R-330T-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS104R-330T-N
Chilisin Electronics Corp
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.093 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SCDS104R-330T-N
This table gives cross-reference parts and alternative options found for SCDS104R-330T-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS104R-330T-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSC00101140330T00 | General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, CHIP | Pulse Electronics Corporation | SCDS104R-330T-N vs BPSC00101140330T00 |