Part Details for SCDS105R-100M-N by Chilisin Electronics Corp
Overview of SCDS105R-100M-N by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCDS105R-100M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10uH Shielded Power Inductors ��20% SMD Power Inductors ROHS | 3235 |
|
$0.1271 / $0.1983 | Buy Now |
Part Details for SCDS105R-100M-N
SCDS105R-100M-N CAD Models
SCDS105R-100M-N Part Data Attributes
|
SCDS105R-100M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS105R-100M-N
Chilisin Electronics Corp
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 4141
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |