Part Details for SCDS105R-101M-AU by Chilisin Electronics Corp
Overview of SCDS105R-101M-AU by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCDS105R-101M-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uH Shielded Power Inductors ��20% 1.35A - Power Inductors ROHS | 4953 |
|
$0.1974 / $0.3933 | Buy Now |
Part Details for SCDS105R-101M-AU
SCDS105R-101M-AU CAD Models
SCDS105R-101M-AU Part Data Attributes
|
SCDS105R-101M-AU
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS105R-101M-AU
Chilisin Electronics Corp
General Purpose Inductor, 100uH, 20%, Ferrite-Core, 4141,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.253 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.1 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.35 A | |
Reference Standard | AEC-Q200 | |
Shielded | YES | |
Tolerance | 20% |