Part Details for SCDS105R-220T-N by YAGEO Corporation
Overview of SCDS105R-220T-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCDS105R-220T-N
SCDS105R-220T-N CAD Models
SCDS105R-220T-N Part Data Attributes:
|
SCDS105R-220T-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS105R-220T-N
YAGEO Corporation
General Purpose Inductor, 22uH, 30%, 1 Element, SMD, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 5.1 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Current-Max | 2.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SCDS105R-220T-N
This table gives cross-reference parts and alternative options found for SCDS105R-220T-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS105R-220T-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS105R-220T-S | General Purpose Inductor, 22uH, 30%, 1 Element, SMD, 4141, | YAGEO Corporation | SCDS105R-220T-N vs SCDS105R-220T-S |