SCDS127T-221T-N
YAGEO Corporation
Description: General Purpose Inductor, 220uH, 30%, 1 Element, SMD, LEAD FREE

Overview of SCDS127T-221T-N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0805HS-221TGBC Coilcraft Inc General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805
1008HS-221TGLC Coilcraft Inc General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
0805HS-221TGBB Coilcraft Inc General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805

CAD Models for SCDS127T-221T-N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCDS127T-221T-N by YAGEO Corporation

SCDS127T-221T-N
YAGEO Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.39 Ω
Inductance-Nom (L)
220 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Rated Current-Max
1.16 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
SILVER
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
30%
Want to compare parts?
  1. SCDS127T-221T-N
    YAGEO Corporation
    General Purpose Inductor, 220uH, 30%, 1 Element, SMD, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCDS127T-221T-N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCDS127T-221T-N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SCDS127T-221T-N would you like to use for your alert(s)?
  • Please alert me when SCDS127T-221T-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCDS127T-221T-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCDS127T-221T-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCDS127T-221T-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCDS127T-221T-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCDS127T-221T-N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: