There are no models available for this part yet.
Overview of SCDS4D28T-101T-S-N by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101TG-40 | Rochester Electronics LLC | 24-BIT, 10.24MHz, OTHER DSP, CPGA68, PGA-68 | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for SCDS4D28T-101T-S-N by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3219 / $0.3743 | Buy Now |