Part Details for SCDS4D40T-100M-AU by Chilisin Electronics Corp
Overview of SCDS4D40T-100M-AU by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part Details for SCDS4D40T-100M-AU
SCDS4D40T-100M-AU CAD Models
SCDS4D40T-100M-AU Part Data Attributes
|
SCDS4D40T-100M-AU
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS4D40T-100M-AU
Chilisin Electronics Corp
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |