Part Details for SCDS74T-101M-N by Chilisin Electronics Corp
Overview of SCDS74T-101M-N by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCDS74T-101M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600mA 100uH Shielded Power Inductors 20% SMD Power Inductors ROHS | 1975 |
|
$0.1061 / $0.1925 | Buy Now |
Part Details for SCDS74T-101M-N
SCDS74T-101M-N CAD Models
SCDS74T-101M-N Part Data Attributes:
|
SCDS74T-101M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS74T-101M-N
Chilisin Electronics Corp
General Purpose Inductor, 100uH, 20%, 2929
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.6 A | |
Shielded | YES | |
Tolerance | 20% |