Part Details for SCE0531B by Essentra Components
Overview of SCE0531B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE0531B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SCE0531B
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED CAP - EASY PULL:EPDM BLACK RoHS: Compliant | 0 |
|
$0.4930 / $1.0700 | Order Now |
DISTI #
74521550
|
RS | Easy Pull Masking Cap, .531"ID, 1.18"H, Black EPDM | Essentra Components SCE0531B RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5650 / $0.6670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | Easy Pull Masking Cap - in)side Diameter - 13.5 mm (0.531 in) - in)side Height - 30 mm (1.180 in) - Black RoHS: Compliant | 0 |
|
$0.4749 / $0.5921 | Buy Now |