Part Details for SCEP105S-1R3 by Bel Fuse
Overview of SCEP105S-1R3 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCEP105S-1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCEP105S-1R3
|
Avnet Americas | INDUCTOR SMD 1.30UH 16.8A 5.3MOHMS 100KHZ - Tape and Reel (Alt: SCEP105S-1R3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8680 / $1.0850 | Buy Now |
DISTI #
SCEP105S-1R3
|
Avnet Americas | INDUCTOR SMD 1.30UH 16.8A 5.3MOHMS 100KHZ - Tape and Reel (Alt: SCEP105S-1R3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8680 / $1.0850 | Buy Now |
DISTI #
SCEP105S-1R3
|
Avnet Americas | INDUCTOR SMD 1.30UH 16.8A 5.3MOHMS 100KHZ - Tape and Reel (Alt: SCEP105S-1R3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8680 / $1.0850 | Buy Now |
Part Details for SCEP105S-1R3
SCEP105S-1R3 CAD Models
SCEP105S-1R3 Part Data Attributes
|
SCEP105S-1R3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCEP105S-1R3
Bel Fuse
General Purpose Inductor, 1.3uH, 20%, 1 Element, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 0.0053 Ω | |
Inductance-Nom (L) | 1.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Height | 5.6 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |