There are no models available for this part yet.
Overview of SCEP125-1R2 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCEP125-1R2 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCEP125-1R2-ND
|
DigiKey | FIXED IND 1.2UH 21A 2.5 MOHM SMD Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1514 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9810 / $1.1530 | Buy Now | ||
DISTI #
000000000005742739
|
Sager | Power Inductors - SMD Inductor SMD 1.20uH 17.0A2.50mohms100KHz Min Qty: 500 | 0 |
|
$0.9383 / $1.0300 | Buy Now |