Part Details for SCEP134H-R30 by Signal Transformer Inc
Overview of SCEP134H-R30 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCEP134H-R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCEP134H-R30-ND
|
DigiKey | FIXED IND 300NH 18A 2.5 MOHM SMD Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3029 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
000000000005742765
|
Sager | Power Inductors - SMD Inductor SMD 0.30uH 35.0A2.5mohms 100KHz Min Qty: 500 | 0 |
|
$1.0600 / $1.1600 | Buy Now |
Part Details for SCEP134H-R30
SCEP134H-R30 CAD Models
SCEP134H-R30 Part Data Attributes
|
SCEP134H-R30
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCEP134H-R30
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |