There are no models available for this part yet.
Overview of SCEP147H-R30 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCEP147H-R30 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCEP147H-R30-ND
|
DigiKey | FIXED IND 300NH 23A 2.1 MOHM SMD Min Qty: 600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9256 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.8700 | Buy Now | ||
DISTI #
000000000005742782
|
Sager | Power Inductors - SMD Inductor SMD 0.30uH 70.0A2.10mohms100KHz Min Qty: 300 | 0 |
|
$1.5200 / $1.6600 | Buy Now |
CAD Models for SCEP147H-R30 by Signal Transformer Inc
Part Data Attributes for SCEP147H-R30 by Signal Transformer Inc
SCEP147H-R30
Signal Transformer Inc
|
|
---|---|
Samacsys Manufacturer
|
Signal Transformer
|
Want to compare parts?
-
SCEP147H-R30Signal Transformer IncVS
-