Part Details for SCEP147L-120 by Signal Transformer Inc
Overview of SCEP147L-120 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCEP147L-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCEP147L-120-ND
|
DigiKey | FIXED IND 12UH 9A 13.3 MOHM SMD Min Qty: 600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9882 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
000000000005742785
|
Sager | Power Inductors - SMD Inductor SMD 12.0uH 8A13.3mohms100KHz Min Qty: 300 | 0 |
|
$1.5700 / $1.7200 | Buy Now |
Part Details for SCEP147L-120
SCEP147L-120 CAD Models
SCEP147L-120 Part Data Attributes:
|
SCEP147L-120
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCEP147L-120
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |