Part Details for SCEP147S-4R7 by Signal Transformer Inc
Overview of SCEP147S-4R7 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCEP147S-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005742796
|
Sager | Power Inductors - SMD Inductor SMD 4.70uH 15.2A 7.5mohms100KHz | 0 |
|
Buy Now |
Part Details for SCEP147S-4R7
SCEP147S-4R7 CAD Models
SCEP147S-4R7 Part Data Attributes:
|
SCEP147S-4R7
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCEP147S-4R7
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |