Part Details for SCF-01-5000 by KEMET Corporation
Overview of SCF-01-5000 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF-01-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7943
|
Newark | Common Mode Choke, 50Mh, 1A, Rad Lead, Inductance:50Mh, Rated Current:1A, Product Range:Scf Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCF-01-5000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$4.0700 / $7.0100 | Buy Now |
DISTI #
77Y4332
|
Newark | Common Mode Choke, 50Mh, 1A, Rad Lead, Dc Current Rating:1A, Product Range:Scf Series, Inductance:50Mh Rohs Compliant: Yes |Kemet SCF-01-5000 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
399-10775-ND
|
DigiKey | CMC 50MH 1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1338 In Stock |
|
$3.9133 / $6.7500 | Buy Now |
DISTI #
SCF-01-5000
|
Avnet Americas | Choke, Common Mode, 50 mH, 1 A - Trays (Alt: SCF-01-5000) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.0081 / $4.5426 | Buy Now |
DISTI #
80-SCF-01-5000
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1A 50mH RoHS: Compliant | 900 |
|
$3.7700 / $6.7400 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 341 |
|
$3.5400 / $8.8500 | Buy Now |
DISTI #
SCF-01-5000
|
Avnet Americas | Choke, Common Mode, 50 mH, 1 A - Trays (Alt: SCF-01-5000) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.0081 / $4.5426 | Buy Now |
DISTI #
SCF-01-5000
|
TME | Inductor: wire with current compensation, THT, 50mH, 390mΩ, SCF Min Qty: 650 | 0 |
|
$4.8600 | RFQ |
DISTI #
KEMET SCF-01-5000
|
PEI Genesis | Data Line Filter | 0 |
|
Buy Now | |
DISTI #
SCF-01-5000
|
Avnet Abacus | Choke, Common Mode, 50 mH, 1 A (Alt: SCF-01-5000) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |