-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0531
|
Newark | Common Mode Filter, 6.5Mh, 3A Rohs Compliant: Yes |Kemet SCF-03-650H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $7.0200 | Buy Now |
DISTI #
399-SCF-03-650H-ND
|
DigiKey | CMC 6.5MH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
847 In Stock |
|
$3.5894 / $6.7500 | Buy Now |
DISTI #
80-SCF-03-650H
|
Mouser Electronics | Common Mode Chokes / Filters 250V 3A 6500uH DCR=70mOhms RoHS: Compliant | 1129 |
|
$3.7700 / $6.7100 | Buy Now |
DISTI #
71822953
|
RS | AC Line Filter, CMC 6.5mH,3A, 0.07ohm | KEMET SCF-03-650H RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9270 / $4.0480 | RFQ |
DISTI #
SCF-03-650H
|
Avnet Abacus | (Alt: SCF-03-650H) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3290752
|
element14 Asia-Pacific | COMMON MODE FILTER, 6.5MH, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8823 / $7.0820 | Buy Now |
DISTI #
3290752
|
Farnell | COMMON MODE FILTER, 6.5MH, 3A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$3.5716 / $7.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF-03-650H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF-03-650H
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Diameter | 15 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V |