Part Details for SCF-05-350 by KEMET Corporation
Overview of SCF-05-350 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF-05-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7946
|
Newark | Common Mode Choke, 3.5Mh, 5A, Rad Lead, Inductance:3.5Mh, Rated Current:5A, Product Range:Scf Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCF-05-350 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2401 |
|
$4.0000 / $6.1800 | Buy Now |
DISTI #
77Y4335
|
Newark | Common Mode Choke, 3.5Mh, 5A, Rad Lead, Dc Current Rating:5A, Product Range:Scf Series, Inductance:3.5Mh Rohs Compliant: Yes |Kemet SCF-05-350 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
DISTI #
399-10778-ND
|
DigiKey | CMC 3.5MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
1971 In Stock |
|
$4.3007 / $7.4200 | Buy Now |
DISTI #
SCF-05-350
|
Avnet Americas | Choke, Common Mode, 3.5 mH, 5 A - Trays (Alt: SCF-05-350) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 4500 |
|
$4.0081 / $4.8098 | Buy Now |
DISTI #
80-SCF-05-350
|
Mouser Electronics | Common Mode Chokes / Filters 250V 5A 3.5mH RoHS: Compliant | 5775 |
|
$3.7400 / $5.6400 | Buy Now |
DISTI #
V99:2348_07523944
|
Arrow Electronics | Common Mode Chokes Dual 3500uH 10kHz 5A 0.035Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2317 | Americas - 732 |
|
$3.5880 / $4.4940 | Buy Now |
DISTI #
67373115
|
Verical | Common Mode Chokes Dual 3500uH 10kHz 5A 0.035Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2317 | Americas - 732 |
|
$3.5880 / $4.4940 | Buy Now |
DISTI #
SCF-05-350
|
TTI | Common Mode Chokes / Filters 250V 5A 3.5mH pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 709 In Stock |
|
$3.5300 / $4.7500 | Buy Now |
DISTI #
SCF-05-350
|
Avnet Americas | Choke, Common Mode, 3.5 mH, 5 A - Trays (Alt: SCF-05-350) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 4500 |
|
$4.0081 / $4.8098 | Buy Now |
DISTI #
SCF-05-350
|
TME | Inductor: wire with current compensation, THT, 3.5mH, 35mΩ, SCF Min Qty: 1 | 0 |
|
$3.8800 / $5.8900 | RFQ |