Part Details for SCF19XV-100-1R1A009JV by KEMET Corporation
Overview of SCF19XV-100-1R1A009JV by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF19XV-100-1R1A009JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7034
|
Newark | Common Mode Choke, 1Mh, 10A, Radial Rohs Compliant: Yes |Kemet SCF19XV-100-1R1A009JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$6.4500 / $8.9000 | Buy Now |
DISTI #
28AK3802
|
Newark | Common Mode Choke, 1Mh, 10A, Radial, Dc Current Rating:10A, Product Range:Scf-Xv Series, Inductance:1Mh Rohs Compliant: Yes |Kemet SCF19XV-100-1R1A009JV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $8.9000 | Buy Now |
DISTI #
399-SCF19XV-100-1R1A009JV-ND
|
DigiKey | CMC 1MH 10A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
346 In Stock |
|
$5.6902 / $8.5600 | Buy Now |
DISTI #
80-SCF19XV1001R109JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 1mH 10A ESR=6.03mOhms AEC-Q200 | 603 |
|
$5.6800 / $8.5600 | Buy Now |
DISTI #
77360754
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 10A 0.00603Ohm DCR Thru-Hole Automotive AEC-Q200 Tray Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$7.8120 / $9.6320 | Buy Now |
DISTI #
19XV1001R1A009JV
|
TME | Inductor: wire with current compensation, THT, 1mH, 6.03mΩ, SCF Min Qty: 1 | 20 |
|
$5.5800 / $8.1000 | Buy Now |
DISTI #
SCF19XV-100-1R1A009JV
|
Avnet Abacus | (Alt: SCF19XV-100-1R1A009JV) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCF19XV-100-1R1A009JV
SCF19XV-100-1R1A009JV CAD Models
SCF19XV-100-1R1A009JV Part Data Attributes
|
SCF19XV-100-1R1A009JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF19XV-100-1R1A009JV
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |