-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7059
|
Newark | Common Mode Choke, 2Mh, 17A, Radial Rohs Compliant: Yes |Kemet SCF25XV-170-1R7A009JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$10.4800 / $12.0300 | Buy Now |
DISTI #
28AK3827
|
Newark | Common Mode Choke, 2Mh, 17A, Radial, Dc Current Rating:17A, Product Range:Scf-Xv Series, Inductance:2Mh Rohs Compliant: Yes |Kemet SCF25XV-170-1R7A009JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $12.0300 | Buy Now |
DISTI #
399-SCF25XV-170-1R7A009JH-ND
|
DigiKey | CMC 2MH 17A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7852 / $11.5600 | Buy Now |
DISTI #
80-SCF25XV1701R709JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 2 mH 17 A ESR=3.83mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$10.0800 / $11.5700 | Order Now |
DISTI #
V99:2348_26920098
|
Arrow Electronics | Common Mode Chokes Dual 2000uH 100kHz 17A 0.00383Ohm DCR Thru-Hole Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2331 | Americas - 30 |
|
$8.7780 / $9.6960 | Buy Now |
DISTI #
69694771
|
Verical | Common Mode Chokes Dual 2000uH 100kHz 17A 0.00383Ohm DCR Thru-Hole Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 30 |
|
$8.7780 / $9.6960 | Buy Now |
DISTI #
77351893
|
Verical | Common Mode Chokes Dual 2000uH 100kHz 17A 0.00383Ohm DCR Thru-Hole Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 29 |
|
$12.8507 / $14.4580 | Buy Now |
DISTI #
25XV1701R7A009JH
|
TME | Inductor: wire with current compensation, THT, 2mH, 3.83mΩ, SCF Min Qty: 1 | 29 |
|
$9.3400 / $12.5000 | Buy Now |
DISTI #
3941946
|
element14 Asia-Pacific | COMMON MODE CHOKE, 2MH, 17A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 120 |
|
$9.5883 / $12.2349 | Buy Now |
DISTI #
3941946
|
Farnell | COMMON MODE CHOKE, 2MH, 17A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Each | 120 |
|
$9.3218 / $12.2993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF25XV-170-1R7A009JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF25XV-170-1R7A009JH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |