Part Details for SCF25XV-240-2R0A006JH by KEMET Corporation
Overview of SCF25XV-240-2R0A006JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF25XV-240-2R0A006JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3833
|
Newark | Common Mode Choke, 900Uh, 24A, Radial, Dc Current Rating:24A, Product Range:Scf-Xv Series, Inductance:900µh Rohs Compliant: Yes |Kemet SCF25XV-240-2R0A006JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.2700 | Buy Now |
DISTI #
399-SCF25XV-240-2R0A006JH-ND
|
DigiKey | CMC 900UH 24A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7852 / $11.5600 | Buy Now |
DISTI #
80-SCF25XV2402R006JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 0.9mH 24A ESR=1.92mOhms AEC-Q200 RoHS: Compliant | 115 |
|
$8.5000 / $11.5500 | Buy Now |
DISTI #
25XV2402R0A006JH
|
TME | Inductor: wire with current compensation, THT, 900uH, 1.92mΩ Min Qty: 1 | 0 |
|
$9.0800 / $11.0600 | RFQ |
DISTI #
SCF25XV-240-2R0A006JH
|
Avnet Abacus | Choke, Common Mode, 900 uH, 24 A (Alt: SCF25XV-240-2R0A006JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCF25XV-240-2R0A006JH
SCF25XV-240-2R0A006JH CAD Models
SCF25XV-240-2R0A006JH Part Data Attributes
|
SCF25XV-240-2R0A006JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF25XV-240-2R0A006JH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |