-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3842
|
Newark | Common Mode Choke, 21.2Mh, 5A, Radial, Dc Current Rating:5A, Product Range:Scf-Xv Series, Inductance:21.2Mh Rohs Compliant: Yes |Kemet SCF29XV-050-1R0A044JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$10.2100 / $12.2900 | Buy Now |
DISTI #
399-SCF29XV-050-1R0A044JV-ND
|
DigiKey | CMC 21.2MH 5A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
116 In Stock |
|
$10.1553 / $11.8400 | Buy Now |
DISTI #
80-SCF29XV0501R044JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 RoHS: Compliant | 119 |
|
$9.6400 / $11.8200 | Buy Now |
DISTI #
29XV0501R0A044JV
|
TME | Inductor: wire with current compensation, THT, 21.2mH, 40.3mΩ Min Qty: 1 | 13 |
|
$10.6100 / $14.1900 | Buy Now |
DISTI #
3941953
|
element14 Asia-Pacific | COMMON MODE CHOKE, 21.2MH, 5A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$9.8369 / $12.4808 | Buy Now |
DISTI #
3941953
|
Farnell | COMMON MODE CHOKE, 21.2MH, 5A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Each | 12 |
|
$9.6355 / $12.4886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF29XV-050-1R0A044JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF29XV-050-1R0A044JV
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |