-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3851
|
Newark | Common Mode Choke, 4Mh, 11A, Radial, Dc Current Rating:11A, Product Range:Scf-Xv Series, Inductance:4Mh Rohs Compliant: Yes |Kemet SCF29XV-110-1R5A019JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.9000 | Buy Now |
DISTI #
399-SCF29XV-110-1R5A019JH-ND
|
DigiKey | CMC 4MH 11A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
72 In Stock |
|
$9.4500 | Buy Now |
DISTI #
80-SCF29XV1101R519JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 4 mH 11 A ESR=8.07mOhms AEC-Q200 RoHS: Compliant | 44 |
|
$9.8700 / $11.8400 | Buy Now |
DISTI #
29XV1101R5A019JH
|
TME | Inductor: wire with current compensation, THT, 4mH, 8.07mΩ, SCF Min Qty: 1 | 20 |
|
$10.8800 / $14.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF29XV-110-1R5A019JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF29XV-110-1R5A019JH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |