Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Choke, 1.6Mh, 19A, Radial, Dc Current Rating:19A, Product Range:Scf-Xv Series, Inductance:1.6Mh Rohs Compliant: Yes |Kemet SCF29XV-190-1R9A012JH
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
20
|
-
1
$8.4000
-
10
$8.4000
-
25
$8.4000
-
50
$8.4000
-
100
$8.4000
-
250
$8.4000
-
500
$8.4000
|
$8.4000
|
Buy Now
|
|
DISTI #
399-SCF29XV-190-1R9A012JH-ND
|
DigiKey
|
CMC 1.6MH 19A 2LN TH AEC-Q200
Min Qty:
1
Lead time:
46 Weeks
Container:
Tray
|
76 In Stock
|
-
1
$11.8400
-
20
$11.2625
-
40
$10.6898
-
80
$10.1554
|
$10.1554 / $11.8400
|
Buy Now
|
|
DISTI #
80-SCF29XV1901R912JH
|
Mouser Electronics
|
Common Mode Chokes / Filters 1000 V 1.6mH 19A ESR=3.35mOhms AEC-Q200
RoHS:
Compliant
|
53
|
-
1
$11.8400
-
10
$11.2700
-
20
$10.6800
-
60
$10.1500
-
260
$9.9700
-
500
$9.8700
|
$9.8700 / $11.8400
|
Buy Now
|
|
|
Verical
|
Common Mode Chokes Dual 1600uH 100kHz 19A 0.00335Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
|
Americas - 20
|
|
$14.3220 / $15.5540
|
Buy Now
|
|
|
TME
|
Inductor: wire with current compensation, THT, 1.6mH, 3.35mΩ
Min Qty:
1
|
20
|
-
1
$14.6900
-
5
$13.1500
-
10
$11.6000
-
20
$10.9900
|
$10.9900 / $14.6900
|
Buy Now
|
|
DISTI #
SCF29XV-190-1R9A012JH
|
Avnet Abacus
|
Choke, Common Mode, 1.6 mH, 19 A (Alt: SCF29XV-190-1R9A012JH)
RoHS:
Compliant
Min Qty:
80
Package Multiple:
80
Lead time:
44 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
KEMET Corporation
Single Phase EMI Filter,
VS
-