Part Details for SCF29XV-250-2R2A008JV by KEMET Corporation
Overview of SCF29XV-250-2R2A008JV by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF29XV-250-2R2A008JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3866
|
Newark | Common Mode Choke, 700Uh, 25A, Radial, Dc Current Rating:25A, Product Range:Scf-Xv Series, Inductance:700Μh Rohs Compliant: Yes |Kemet SCF29XV-250-2R2A008JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.9000 | Buy Now |
DISTI #
399-SCF29XV-250-2R2A008JV-ND
|
DigiKey | CMC 700UH 25A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
114 In Stock |
|
$9.4500 | Buy Now |
DISTI #
80-SCF29XV2502R208JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 0.7mH 25A ESR=1.68mOhms AEC-Q200 RoHS: Compliant | 101 |
|
$9.8700 / $11.8400 | Buy Now |
DISTI #
29XV2502R2A008JV
|
TME | Inductor: wire with current compensation, THT, 700uH, 1.68mΩ Min Qty: 1 | 29 |
|
$10.7000 / $14.3000 | Buy Now |
Part Details for SCF29XV-250-2R2A008JV
SCF29XV-250-2R2A008JV CAD Models
SCF29XV-250-2R2A008JV Part Data Attributes:
|
SCF29XV-250-2R2A008JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF29XV-250-2R2A008JV
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |