SCF31-150-S1R6A010JH
KEMET Corporation
Description: Mains Filter,

Overview of SCF31-150-S1R6A010JH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCF31-150-S1R6A010JH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH0536
Newark Common Mode Filter, 1Mh, 15A Rohs Compliant: Yes |Kemet SCF31-150-S1R6A010JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.3200
  • 5 $15.7100
  • 10 $15.1500
  • 25 $14.4600
$14.4600 / $16.3200 Buy Now
DISTI # 399-SCF31-150-S1R6A010JH-ND
DigiKey CMC 1MH 15A 3LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray 55
In Stock
  • 1 $10.9600
  • 20 $9.7775
  • 40 $8.8885
  • 80 $8.4441
  • 240 $8.2960
  • 440 $7.8811
$7.8811 / $10.9600 Buy Now
DISTI # 80-SCF31150S1R6A10JH
Mouser Electronics Common Mode Chokes / Filters 500V 15A 1000uH DCR=5.4mOhms RoHS: Compliant 0
  • 1 $10.9600
  • 10 $10.3700
  • 20 $8.8800
$8.8800 / $10.9600 Order Now
DISTI # 71822959
RS AC Line Filter, CMC 1mH,15A, 0.0054ohm | KEMET SCF31-150-S1R6A010JH RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk 0
  • 80 $8.8890
  • 160 $8.6220
$8.6220 / $8.8890 RFQ
DISTI # SCF31-150-S1R6A010JH
Avnet Abacus (Alt: SCF31-150-S1R6A010JH) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SCF31-150-S1R6A010JH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCF31-150-S1R6A010JH by KEMET Corporation

SCF31-150-S1R6A010JH
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Approvals
UL
Filter Type
THREE PHASE EMI FILTER
Height
27 mm
Insulation Resistance-Min
100 MΩ
Length
42 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-25 °C
Packing Method
TRAY
Rated Current
15 A
Rated Voltage
500 V
Want to compare parts?
  1. SCF31-150-S1R6A010JH
    KEMET Corporation
    Mains Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCF31-150-S1R6A010JH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCF31-150-S1R6A010JH by KEMET Corporation

Select Manufacturer
Which Manufacturer of SCF31-150-S1R6A010JH would you like to use for your alert(s)?
  • Please alert me when SCF31-150-S1R6A010JH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCF31-150-S1R6A010JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCF31-150-S1R6A010JH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCF31-150-S1R6A010JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCF31-150-S1R6A010JH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCF31-150-S1R6A010JH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: