Part Details for SCF39XV-200-2R2A013JH by KEMET Corporation
Overview of SCF39XV-200-2R2A013JH by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF39XV-200-2R2A013JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7711
|
Newark | Common Mode 4.2Mh, 20A Rohs Compliant: Yes |Kemet SCF39XV-200-2R2A013JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$18.4100 / $20.7400 | Buy Now |
DISTI #
72AK8020
|
Newark | Common Mode Choke, 4.2Mh, 20A, Inductance:4.2Mh, Dc Current Rating:20A, Product Range:Scf-Xv Series |Kemet SCF39XV-200-2R2A013JH Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $26.8400 | Buy Now |
DISTI #
399-SCF39XV-200-2R2A013JH-ND
|
DigiKey | CMC 4.2MH 20A HRZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
20 In Stock |
|
$18.2967 / $19.2600 | Buy Now |
DISTI #
80-SCF39XV202R2A13JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 4.2mH 20 A Sing-Phs4.280 mohm AEC-Q200 RoHS: Compliant | 71 |
|
$17.9600 / $19.2600 | Buy Now |
Part Details for SCF39XV-200-2R2A013JH
SCF39XV-200-2R2A013JH CAD Models
SCF39XV-200-2R2A013JH Part Data Attributes:
|
SCF39XV-200-2R2A013JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF39XV-200-2R2A013JH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | AEC-Q200 | |
Diameter | 53 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 2400 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 20 A | |
Rated Voltage | 1000 V |