-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7725
|
Newark | Common Mode 0.22Mh, 40A Rohs Compliant: Yes |Kemet SCF39XV-400-S2R2B003JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$19.1700 / $20.5900 | Buy Now |
DISTI #
72AK8034
|
Newark | Common Mode Choke, 220Uh, 40A, Inductance:220µh, Dc Current Rating:40A, Product Range:Scf-Xv Series Rohs Compliant: Yes |Kemet SCF39XV-400-S2R2B003JH RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8900 / $27.5300 | Buy Now |
DISTI #
399-SCF39XV-400-S2R2B003JH-ND
|
DigiKey | CMC 0.22MH 40A HRZ Min Qty: 1 Lead time: 21 Weeks Container: Tray |
94 In Stock |
|
$17.4631 / $27.8100 | Buy Now |
DISTI #
80-SCF39XV40S2R2B3JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.22 mH 40 A 3-Phs 0.400 mohm AEC-Q200 RoHS: Compliant | 57 |
|
$17.4600 / $18.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF39XV-400-S2R2B003JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF39XV-400-S2R2B003JH
KEMET Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | AEC-Q200 | |
Diameter | 53 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 31 mm | |
High Pot | 2400 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 40 A | |
Rated Voltage | 1000 V |