SCF4030-22-02
Description: Electric Fuse, Fast Blow, 22A, 48VDC, 200A (IR), Surface Mount, 4x3mm,

Overview of SCF4030-22-02 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for SCF4030-22-02 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SCF4030-22-02
Avnet Americas Fuse Chip Self-Control 22A 48VDC Fast Acting 3-Pin SMD T/R - Tape and Reel (Alt: SCF4030-22-02) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.9599
  • 10,000 $0.9464
  • 20,000 $0.9194
  • 30,000 $0.9058
  • 40,000 $0.8923
  • 50,000 $0.8788
  • 500,000 $0.8653
$0.8653 / $0.9599 Buy Now
DISTI # 504-SCF4030-22-02
Mouser Electronics Surface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm RoHS: Compliant 490
  • 1 $1.8100
  • 10 $1.6800
  • 50 $1.4000
  • 100 $1.2900
  • 250 $1.1600
  • 500 $1.0800
  • 1,000 $0.9730
  • 2,500 $0.9630
  • 5,000 $0.8830
$0.8830 / $1.8100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.8780
$0.8780 Buy Now
DISTI # SCF4030-22-02
TTI Surface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.9100
  • 10,000 $0.9000
  • 20,000 $0.8800
  • 30,000 $0.8600
  • 50,000 $0.8500
$0.8500 / $0.9100 Buy Now

CAD Models for SCF4030-22-02 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCF4030-22-02 by Eaton Corporation

SCF4030-22-02
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Blow Characteristic
FAST
Body Breadth
3 mm
Body Height
0.85 mm
Body Length or Diameter
4 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
4x3mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Packing Method
TR, 13 INCH
Rated Breaking Capacity
200 A
Rated Current
22 A
Rated Voltage(DC)
48 V
Reference Standard
CUL; UL
Surface Mount
YES
Terminal Shape
ONE SURFACE
Trip Time or Delay
60 s
Want to compare parts?
  1. SCF4030-22-02
    Eaton Corporation
    Electric Fuse, Fast Blow, 22A, 48VDC, 200A (IR), Surface Mount, 4x3mm,
    VS

Alternate Parts for SCF4030-22-02

This table gives cross-reference parts and alternative options found for SCF4030-22-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCF4030-22-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCF4030-22-04 Electric Fuse, Fast Blow, 22A, 48VDC, 200A (IR), Surface Mount, 4x3mm, Eaton Corporation SCF4030-22-02 vs SCF4030-22-04
SCF4030-22-06 Electric Fuse, Fast Blow, 22A, 48VDC, 200A (IR), Surface Mount, 4x3mm, Eaton Corporation SCF4030-22-02 vs SCF4030-22-06
Part Number Description Manufacturer Compare
SCF4030-22-06 Electric Fuse, Fast Blow, 22A, 48VDC, 200A (IR), Surface Mount, 4x3mm, Eaton Corporation SCF4030-22-02 vs SCF4030-22-06
SCF4030-22-04 Electric Fuse, Fast Blow, 22A, 48VDC, 200A (IR), Surface Mount, 4x3mm, Eaton Corporation SCF4030-22-02 vs SCF4030-22-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCF4030-22-02 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCF4030-22-02 by Eaton Corporation

Select Manufacturer
Which Manufacturer of SCF4030-22-02 would you like to use for your alert(s)?
  • Please alert me when SCF4030-22-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCF4030-22-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCF4030-22-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCF4030-22-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCF4030-22-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCF4030-22-02 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: