Datasheets
SCF47B-200-S1R9B026J by: KEMET Corporation

Mains Filter,

Part Details for SCF47B-200-S1R9B026J by KEMET Corporation

Overview of SCF47B-200-S1R9B026J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SCF47B-200-S1R9B026J

Part # Distributor Description Stock Price Buy
DISTI # 66AH0541
Newark Common Mode Filter, 2.6Mh, 20A Rohs Compliant: Yes |Kemet SCF47B-200-S1R9B026J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.7100
  • 5 $19.2300
  • 10 $18.7500
$18.7500 / $19.7100 Buy Now
DISTI # 399-SCF47B-200-S1R9B026J-ND
DigiKey CMC 2.6MH 20A 3LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray 25
In Stock
  • 1 $16.5900
$16.5900 Buy Now
DISTI # 80-SCF47B200S1R9B26J
Mouser Electronics Common Mode Chokes / Filters 250V 20A 2600uH DCR=2.9mOhms RoHS: Compliant 0
  • 1 $18.1600
  • 9 $17.5200
$17.5200 / $18.1600 Order Now
DISTI # 71822964
RS AC Line Filter, CMC 2.6mH,20A, 0.0029ohm | KEMET SCF47B-200-S1R9B026J RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk 0
  • 27 $20.1050
  • 54 $19.5010
$19.5010 / $20.1050 RFQ
DISTI # SCF47B-200-S1R9B026J
Avnet Abacus (Alt: SCF47B-200-S1R9B026J) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for SCF47B-200-S1R9B026J

SCF47B-200-S1R9B026J CAD Models

SCF47B-200-S1R9B026J Part Data Attributes

SCF47B-200-S1R9B026J KEMET Corporation
Buy Now Datasheet
Compare Parts:
SCF47B-200-S1R9B026J KEMET Corporation Mains Filter,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Approvals UL
Filter Type THREE PHASE EMI FILTER
Height 65 mm
Insulation Resistance-Min 100 MΩ
Length 63 mm
Mounting Type THROUGH HOLE MOUNT
Operating Temperature-Max 120 °C
Operating Temperature-Min -25 °C
Packing Method TRAY
Rated Current 20 A
Rated Voltage 250 V
Width 45 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCF47B-200-S1R9B026J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCF47B-200-S1R9B026J by KEMET Corporation

  • Please alert me when SCF47B-200-S1R9B026J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCF47B-200-S1R9B026J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCF47B-200-S1R9B026J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCF47B-200-S1R9B026J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCF47B-200-S1R9B026J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCF47B-200-S1R9B026J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: