-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0545
|
Newark | Common Mode Filter, 4Mh, 40A Rohs Compliant: Yes |Kemet SCF47C-400-1R8C040JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 / $17.7800 | Buy Now |
DISTI #
399-SCF47C-400-1R8C040JH-ND
|
DigiKey | CMC 4MH 40A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
44 In Stock |
|
$16.2475 / $17.1000 | Buy Now |
DISTI #
80-SCF47C4001R8C40JH
|
Mouser Electronics | Common Mode Chokes / Filters 500V 40A 4000uH DCR=2.1mOhms RoHS: Compliant | 34 |
|
$15.9500 / $17.1000 | Buy Now |
DISTI #
71822968
|
RS | AC Line Filter, CMC 4mH,40A, 0.0021ohm | KEMET SCF47C-400-1R8C040JH RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7750 / $18.3240 | RFQ |
DISTI #
3290768
|
element14 Asia-Pacific | COMMON MODE FILTER, 4MH, 40A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.6554 / $17.9622 | Buy Now |
DISTI #
3290768
|
Farnell | COMMON MODE FILTER, 4MH, 40A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$15.7160 / $17.3716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF47C-400-1R8C040JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF47C-400-1R8C040JH
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 61 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 63 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 40 A | |
Rated Voltage | 500 V | |
Width | 39 mm |