Part Details for SCF5432-30-04 by Eaton Bussmann
Overview of SCF5432-30-04 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF5432-30-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1343
|
Newark | Smd Fuse, Fast Acting, 30A, 62Vdc, Fuse Current:30A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:62Vdc, Fuse Case Style:5.4Mm X 3.2Mm, Product Range:Scf5432 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann SCF5432-30-04 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
27AK1260
|
Newark | Smd Fuse, Fast Acting, 30A, 62Vdc, Fuse Current:30A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:62Vdc, Fuse Case Style:5.4Mm X 3.2Mm, Product Range:Scf5432 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann SCF5432-30-04 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 | Buy Now |
DISTI #
283-SCF5432-30-04CT-ND
|
DigiKey | FUSE TRIGGERABLE 30A 62V 4 CELL Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5269 In Stock |
|
$1.3750 / $3.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
DISTI #
000000000006370331
|
Sager | Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm Min Qty: 5000 | 0 |
|
$1.7500 | Buy Now |