-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCG-2-242+CT-ND
|
DigiKey | RF PWR DVDR 1GHZ-2.4GHZ 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
802 In Stock |
|
$3.0625 / $5.1900 | Buy Now |
DISTI #
139-SCG-2-242
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SURF MT RoHS RoHS: Compliant | 3428 |
|
$2.2200 / $5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCG-2-242+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCG-2-242+
Mini-Circuits
Splitter And Combiner,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 9 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SOLCC6,.05,25 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
VSWR-Max | 1.22 |