Part Details for SCG4000 by Connor-Winfield
Overview of SCG4000 by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCG4000
SCG4000 CAD Models
SCG4000 Part Data Attributes
|
SCG4000
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
SCG4000
Connor-Winfield
Support Circuit, 1-Func, PACKAGE-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N18 | |
JESD-609 Code | e0 | |
Length | 26.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.34 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 23.88 mm |