Part Details for SCGB-10KT by Wakefield-Vette
Overview of SCGB-10KT by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-10KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0462
|
Newark | 4" X 20" Copper Ground Bar Kit With 36 Holes Rohs Compliant: Yes |Wakefield Thermal SCGB-10KT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$440.1200 | Buy Now |
DISTI #
345-SCGB-10KT-ND
|
DigiKey | 4X20" GROUND BAR KIT 36 HOLES Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$403.0360 | Buy Now |
DISTI #
567-SCGB-10KT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar Kit, 36 Holes, Copper, Bare, 20" L, 4" W, 4" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$395.9900 / $403.0400 | Order Now |
DISTI #
71835787
|
RS | Ground Bar Kit, 4" x 20" Copper Ground Bar Kit W/ 36 Holes | Wakefield SCGB-10KT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$407.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.5900 / $432.3000 | Buy Now |
DISTI #
SCGB-10KT
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351491
|
Sager | Racks & Rack Cabinet Accessories Ground Bar Kit, 36 Holes, Copper, Bare, 20 L, 4 W, 4 H, 0.25 Thickness | 0 |
|
Buy Now |