Part Details for SCGB-11 by Wakefield-Vette
Overview of SCGB-11 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0463
|
Newark | 4" X 20" Copper Ground Bar With 27 Holes Rohs Compliant: Yes |Wakefield Thermal SCGB-11 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.0700 | Buy Now |
DISTI #
345-SCGB-11-ND
|
DigiKey | 4X20" GROUND BAR 27 HOLES Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$236.2500 | Buy Now |
DISTI #
567-SCGB-11
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar, 27 Holes, Copper, Bare, 20" L, 4" W, 0.25" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$286.2900 / $290.1500 | Order Now |
DISTI #
71835788
|
RS | Ground Bar, 4" x 20" Copper Ground Bar W/ 27 Holes | Wakefield SCGB-11 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$271.3900 / $294.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.1500 / $368.5500 | Buy Now |
DISTI #
SCGB-11
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351492
|
Sager | Racks & Rack Cabinet Accessories Ground Bar, 27 Holes, Copper, Bare, 20 L, 4 W, 0.25 H, 0.25 Thickness | 0 |
|
Buy Now |