Part Details for SCGB-3-T-KT by Wakefield-Vette
Overview of SCGB-3-T-KT by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-3-T-KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0477
|
Newark | 4" X 10" 22-Hole Copper Tin Plated Ground Bar Kit Rohs Compliant: Yes |Wakefield Thermal SCGB-3-T-KT Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.4900 / $450.8100 | Buy Now |
DISTI #
345-SCGB-3-T-KT-ND
|
DigiKey | 4X10" 22-HOLE GROUND BAR KIT Min Qty: 8 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.4663 | Buy Now |
DISTI #
567-SCGB-3-T-KT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar Kit, 22 Holes, Copper, Tin, 10" L, 4" W, 4" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$262.1200 / $263.4600 | Order Now |
DISTI #
71835797
|
RS | Ground Bar Kit, 4" x 10" 22-Hole Copper Tin Plated Ground Bar Kit | Wakefield SCGB-3-T-KT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$252.9600 / $263.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.5900 / $438.9800 | Buy Now |
DISTI #
SCGB-3-T-KT
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351507
|
Sager | Racks & Rack Cabinet Accessories Ground Bar Kit, 22 Holes, Copper, Tin, 10 L, 4 W, 4 H, 0.25 Thickness | 0 |
|
Buy Now |