Part Details for SCGB-3KT by Wakefield-Vette
Overview of SCGB-3KT by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-3KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0478
|
Newark | 4" X 10" 22-Hole Copper Ground Bar Kit Rohs Compliant: Yes |Wakefield Thermal SCGB-3KT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.3500 / $260.1800 | Buy Now |
DISTI #
345-SCGB-3KT-ND
|
DigiKey | 4X10" 22-HOLE GROUND BAR KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$227.4275 / $243.6700 | Buy Now |
DISTI #
567-SCGB-3KT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar Kit, 22 Holes, Copper, Bare, 10" L, 4" W, 4" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$227.4200 | Order Now |
DISTI #
71835773
|
RS | Ground Bar Kit, 4" x 10" 22-Hole Copper Ground Bar Kit | Wakefield SCGB-3KT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$246.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.6600 / $418.1800 | Buy Now |
DISTI #
SCGB-3KT
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351508
|
Sager | Racks & Rack Cabinet Accessories Ground Bar Kit, 22 Holes, Copper, Bare, 10 L, 4 W, 4 H, 0.25 Thickness | 0 |
|
Buy Now |