Part Details for SCGB-5-T by Wakefield-Vette
Overview of SCGB-5-T by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-5-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0484
|
Newark | 4" X 12" Copper Ground Bar Tin Plated With 18 Holes Rohs Compliant: Yes |Wakefield Thermal SCGB-5-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.8600 / $305.8300 | Buy Now |
DISTI #
567-SCGB-5-T
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar, 18 Holes, Copper, Tin, 12" L, 4" W, 0.25" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$166.8100 | Order Now |
DISTI #
71835800
|
RS | Ground Bar, 4" x 12" Copper Ground BarTin Plated W/ 18 Holes | Wakefield SCGB-5-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$164.5000 / $178.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.3000 / $248.1700 | Buy Now |
DISTI #
SCGB-5-T
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351514
|
Sager | Racks & Rack Cabinet Accessories Ground Bar, 18 Holes, Copper, Tin, 12 L, 4 W, 0.25 H, 0.25 Thickness | 0 |
|
Buy Now |