Part Details for SCGB-5 by Wakefield-Vette
Overview of SCGB-5 by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0483
|
Newark | 4" X 12" Copper Ground Bar With 18 Holes Rohs Compliant: Yes |Wakefield Thermal SCGB-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.5400 | Buy Now |
DISTI #
345-SCGB-5-ND
|
DigiKey | 4X12" GROUND BAR 18 HOLES Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$161.6700 | Buy Now |
DISTI #
567-SCGB-5
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar, 18 Holes, Copper, Bare, 12" L, 4" W, 0.25" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$153.4500 / $158.8400 | Order Now |
DISTI #
71835776
|
RS | Ground Bar, 4" x 12" Copper Ground Bar W/ 18 Holes | Wakefield SCGB-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$153.2500 / $166.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.1800 / $231.2100 | Buy Now |
DISTI #
SCGB-5
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351513
|
Sager | Racks & Rack Cabinet Accessories Ground Bar, 18 Holes, Copper, Bare, 12 L, 4 W, 0.25 H, 0.25 Thickness | 0 |
|
Buy Now |