Part Details for SCGB-5KT by Wakefield-Vette
Overview of SCGB-5KT by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-5KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0486
|
Newark | 4" X 12" Copper Ground Bar Kit With 18 Holes Rohs Compliant: Yes |Wakefield Thermal SCGB-5KT Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.2800 / $273.7200 | Buy Now |
DISTI #
345-SCGB-5KT-ND
|
DigiKey | 4X12" GROUND BAR KIT 18 HOLES Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$222.1728 / $256.3500 | Buy Now |
DISTI #
567-SCGB-5KT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar Kit, 18 Holes, Copper, Bare, 12" L, 4" W, 4" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$229.7500 / $239.2200 | Order Now |
DISTI #
71835777
|
RS | Ground Bar Kit, 4" x 12" Copper Ground Bar Kit W/ 18 Holes | Wakefield SCGB-5KT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$266.2500 / $277.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.0500 / $439.9500 | Buy Now |
DISTI #
SCGB-5KT
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351516
|
Sager | Racks & Rack Cabinet Accessories Ground Bar Kit, 18 Holes, Copper, Bare, 12 L, 4 W, 4 H, 0.25 Thickness | 0 |
|
Buy Now |