Part Details for SCGYR32X0000018VRM by Silicon Storage Technology
Overview of SCGYR32X0000018VRM by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGYR32X0000018VRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V ��20ppm ��20ppm 32MHz SMD3225-4P Oscillators ROHS | 2889 |
|
$0.1917 / $0.2034 | Buy Now |
|
LCSC | 1.8V3.3V 20ppm 20ppm 32MHz SMD3225-4P Oscillators ROHS | 2889 |
|
$0.1956 / $0.2076 | Buy Now |