There are no models available for this part yet.
Overview of SCH16T-K01-1 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCH16T-K01-1 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3809
|
Newark | Gyro Sensor And Accelerometer Rohs Compliant: Yes |Murata SCH16T-K01-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6580 / $1.2000 | Buy Now | |
DISTI #
490-SCH16T-K01-1CT-ND
|
DigiKey | SENSOR GYRO/ACCEL 6 DOF 8G Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41 In Stock |
|
$46.1126 / $79.2600 | Buy Now | |
DISTI #
SCH16T-K01-1
|
Avnet Americas | Combined Gyro Sensor and Accelerometer - Tape and Reel (Alt: SCH16T-K01-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$46.1126 | Buy Now | |
DISTI #
81-SCH16T-K01-1
|
Mouser Electronics | Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) RoHS: Compliant | 106 |
|
$53.7500 / $73.6400 | Buy Now | |
Future Electronics | 6-DOF XYZ-Axis gyroscope and XYZ-Axis accelerometer with digital SPI interface RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$48.4200 | Buy Now | ||
DISTI #
SCH16T-K01-1
|
TTI | Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$53.2100 | Buy Now | |
DISTI #
SCH16T-K01-1
|
Avnet Abacus | Combined Gyro Sensor and Accelerometer (Alt: SCH16T-K01-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S521304551547
|
Chip1Stop | Accelerometers | 29 |
|
$70.2100 / $71.6200 | Buy Now | |
Symmetry Electronics | 6-DOF XYZ-Axis gyroscope 300 /s and XYZ-Axis accelerometer 8g (26g) Min Qty: 1 | 0 |
|
$52.9500 | Buy Now |