Part Details for SCH16T-K01-PCB by Murata Manufacturing Co Ltd
Overview of SCH16T-K01-PCB by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for SCH16T-K01-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SCH16T-K01-PCB-ND
|
DigiKey | EVAL BOARD FOR SCH16T 6 DOF Min Qty: 1 Lead time: 19 Weeks Container: Box |
1 In Stock |
|
$87.6400 | Buy Now |
DISTI #
SCH16T-K01-PCB
|
Avnet Americas | Evaluation Board - Boxed Product (Development Kits) (Alt: SCH16T-K01-PCB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$79.9911 | Buy Now |
DISTI #
81-SCH16T-K01-PCB
|
Mouser Electronics | Multiple Function Sensor Development Tools 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) RoHS: Compliant | 5 |
|
$89.4100 | Buy Now |
|
Future Electronics | Sensor Boards for Digital Accelerometers Gyro Combo sensors SCH16T-K01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$88.6000 / $93.0300 | Buy Now |
DISTI #
SCH16T-K01-PCB
|
TTI | Multiple Function Sensor Development Tools 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 4 In Stock |
|
$112.5100 | Buy Now |
DISTI #
SCH16T-K01-PCB
|
Avnet Abacus | Evaluation Board (Alt: SCH16T-K01-PCB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 6-DOF XYZ-Axis gyroscope 300 /s and XYZ-Axis accelerometer 8g (26g) Min Qty: 1 | 0 |
|
$96.4500 | Buy Now |