-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,I/O CONTROLLER,CMOS,TQFP,128PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCH3114I-NU by Microchip Technology Inc is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1334
|
Newark | Super I/O Controller, Uart, -40To85Deg C, Product Range:-, Architecture:-, Mcu Core Size:8Bit, Program Memory Size:2Kb, Ram Memory Size:256Byte, Cpu Speed:-, No. Of I/O S:40I/O S, Mcu Case Style:Vtqfp, No. Of Pins:128Pins, Embedded Rohs Compliant: Yes |Microchip SCH3114I-NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$14.8300 / $18.4100 | Buy Now |
DISTI #
23AC9566
|
Newark | Tqfp Lpc I/O With 8042 Kbc, Reset Generation, Hwm And 4 Serial Ports (I-Temp Version) Rohs Compliant: Yes |Microchip SCH3114I-NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$14.8300 / $18.4100 | Buy Now |
DISTI #
SCH3114I-NU
|
Microchip Technology Inc | LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports, TQFP, Projected EOL: 2034-04-04 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
26650 COO: Taiwan |
|
$12.8200 / $17.7000 | Buy Now |
DISTI #
70470270
|
RS | Microchip SCH3114I-NU, Input Output Controller, IDE, PCI, ACPI, DMA,128-Pin VTQFP | Microchip Technology Inc. SCH3114I-NU RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1200 | RFQ |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
NAC | LPC I/O with 8042 KBC, Reset Generation, HWM and 4 Serial Ports (i-temp version) - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 21780 |
|
$13.9100 / $16.3000 | Buy Now |
DISTI #
SCH3114I-NU
|
Avnet Silica | LPC IO 128-Pin VTQFP (Alt: SCH3114I-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 17 |
|
RFQ | |
DISTI #
C1S505200653541
|
Chip1Stop | LPC IO 128-Pin VTQFP RoHS: Compliant pbFree: Yes Container: Tray | 235 |
|
$10.0000 / $10.3000 | Buy Now |
DISTI #
SCH3114I-NU
|
EBV Elektronik | LPC IO 128-Pin VTQFP (Alt: SCH3114I-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCH3114I-NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SCH3114I-NU
Microchip Technology Inc
IC,I/O CONTROLLER,CMOS,TQFP,128PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | LPC | |
External Data Bus Width | 4 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
This table gives cross-reference parts and alternative options found for SCH3114I-NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCH3114I-NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCH3114-NU | Microchip Technology Inc | $13.5957 | IC,I/O CONTROLLER,CMOS,TQFP,128PIN | SCH3114I-NU vs SCH3114-NU |
SCH3114I-NU | SMSC | Check for Price | Multifunction Peripheral, CMOS, PQFP128, LEAD FREE, VTQFP-128 | SCH3114I-NU vs SCH3114I-NU |