Part Details for SCH3222I-SX-TR by Microchip Technology Inc
Overview of SCH3222I-SX-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCH3222I-SX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9642
|
Newark | Lpc Io With 8042 Kbc, Reset Generation, Hwm And Multiple Serial Ports 84 Wfbga 7X7X0.8Mm T/R Rohs Compliant: Yes |Microchip SCH3222I-SX-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3600 | Buy Now |
DISTI #
SCH3222I-SX-TR-ND
|
DigiKey | LPC IO WITH 8042 KBC, RESET GENE Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4625 | Buy Now |
DISTI #
SCH3222I-SX-TR
|
Avnet Americas | LPC IO WITH 8042 KBC RESET GENERATION HWM AND MULTIPLE SERIAL PORTS - Bulk (Alt: SCH3222I-SX-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$3.2600 / $4.2900 | Buy Now |
DISTI #
579-SCH3222I-SX-TR
|
Mouser Electronics | I/O Controller Interface IC LPC IO with 8042 KBC HWM Mult Ser Ports RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
DISTI #
SCH3222I-SX-TR
|
Microchip Technology Inc | LPC IO with Multiple Serial Ports, 8042 KBC, Res Gen, and Hardware Monitoring, Projected EOL: 2044-03-01 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.8700 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5500 / $9.9700 | Buy Now | |
DISTI #
SCH3222I-SX-TR
|
Avnet Americas | LPC IO WITH 8042 KBC RESET GENERATION HWM AND MULTIPLE SERIAL PORTS - Bulk (Alt: SCH3222I-SX-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$3.2600 / $4.2900 | Buy Now |
|
NAC | LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports - Package: 84 WFBGA 7x7x0.8mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.3800 / $4.0700 | Buy Now |
|
Master Electronics | 0 |
|
$3.5500 / $9.9700 | Buy Now |
Part Details for SCH3222I-SX-TR
SCH3222I-SX-TR CAD Models
SCH3222I-SX-TR Part Data Attributes:
|
SCH3222I-SX-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SCH3222I-SX-TR
Microchip Technology Inc
POWER SUPPLY MANAGEMENT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI; UART | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B84 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 23 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 84 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10x10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (words) | 256 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |